F-213Z

Triad Magnetics
553-F213Z
F-213Z

Mfr.:

Description:
Industrial Control Transformers POWER XFMR 48.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.40 £17.40
£15.66 £125.28
£14.54 £348.96
£14.06 £787.36
£13.49 £1,402.96
£13.06 £3,343.36

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Industrial Control Transformers
RoHS:  
48 VA
115 V Parallel, 230 V Series
24 V Parallel, 48 V Series
Chassis Mount
Single Primary Winding
Single Secondary Winding
2.38 in
3.63 in
3.13 in
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Series: F
Factory Pack Quantity: 8
Subcategory: Transformers
Unit Weight: 1.043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504314065
TARIC:
8504318090
ECCN:
EAR99

FEATURED PRODUCTS
TRIAD MAGNETICS