TPH2R306NH,L1Q

Toshiba
757-TPH2R306NHL1Q
TPH2R306NH,L1Q

Mfr.:

Description:
MOSFETs U-MOSVIII-H 60V 130A 72nC MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,778

Stock:
6,778 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.88 £1.88
£1.21 £12.10
£0.834 £83.40
£0.663 £331.50
£0.639 £639.00
£0.595 £1,487.50
Full Reel (Order in multiples of 5000)
£0.559 £2,795.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
N-Channel
1 Channel
U-MOSVIII-H
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: TPH2R306NH
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.