TMPM4KNFYAFG(DBB)

Toshiba
757-TMPM4KNFYAFGDBB
TMPM4KNFYAFG(DBB)

Mfr.:

Description:
ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.05 £7.05
£5.83 £58.30
£5.43 £135.75
£4.91 £491.00
£4.65 £1,162.50
£4.37 £2,185.00
£4.08 £4,080.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
PQFP-100
ARM Cortex M4
256 kB
32 bit
12 bit
160 MHz
87 I/O
24 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Toshiba
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 6 x 32 bit
Product: MCU + FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2

TMPM4K MCUs

Toshiba TMPM4K MCUs feature Arm® Cortex®-M4 processor with FPU and an operating frequency range of 1MHz to 160MHz. These MCUs offer a 6MHz to 12MHz external high-speed oscillator, 6MHz to 10MHz external high-speed clock input, and 10MHz internal high-speed oscillator. The TMPM4K MCUs feature a gain-selectable Operational Amplifier (OPAMP) and 12-bit Analog-to-Digital-Converter (ADC) with a maximum conversion time of 91µs and a self-diagnosis support function. These MCUs offer internal memory of 24KB RAM, 128KB to 256KB code flash rewritable up to 100,000 times, and 32KB data flash rewritable up to 100,000 times. The TMPM4K MCUs operate within the -40°C to 105°C temperature range. Typical applications include motors, major appliances using motors, and industrial equipment.