TLP5791H(TP,E

Toshiba
757-TLP5791HTPE
TLP5791H(TP,E

Mfr.:

Description:
Logic Output Opto-couplers GATE DRIVE COUPLER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.969 £0.97
£0.684 £6.84
£0.511 £51.10
Full Reel (Order in multiples of 1500)
£0.437 £655.50
£0.428 £1,284.00
£0.424 £3,816.00
£0.42 £10,080.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Toshiba
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP5791H Photocouplers

Toshiba TLP5791H Photocouplers consist of an infrared LED optically coupled to an integrated high-gain and high-speed photodetector IC chip. These photocouplers in a 6-pin SO6L package provide better performance at temperatures up to 125°C. The TLP5791H photocouplers are physically smaller/thinner than the one in an 8-pin DIP package and are compliant with international safety standards for reinforced insulation. These photocouplers feature buffer logic type (totem pole output) and operate at a supply voltage range of 10V to 30V. An internal noise shield provides a common-mode transient immunity of ±20kV/µs. The TLP5791H photocouplers provide a smaller footprint solution for applications that require safety standard certification. These photocouplers are ideal for industrial inverters, induction cooktops and home appliances, IGBT gate drivers, and power MOSFET gate drivers.