TLP293-4(4LGBTRE

Toshiba
757-TLP293-44LGBTRE

TLP293-4(4LGBTRE

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,925

Stock:

7,925 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.28 £1.28
£0.808 £8.08
£0.599 £59.90
£0.55 £275.00
£0.452 £452.00
Full Reel (Order in multiples of 2000)
£0.43 £860.00
£0.42 £1,680.00
£0.416 £4,160.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.28
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
70 mW
- 55 C
+ 125 C
TLP293-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Description/Function: -
Product Type: Transistor Output Optocouplers
Reference Voltage: 5 V
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 190 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
TRACO Power TSR 1-2450E
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
TRACO Power TSR 1-2433E
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
Analog Devices Inc. MAX490EESA+T
RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Analog Devices Inc. MAX1232ESA+T
Supervisory Circuits Microprocessor Monitor
KEMET T491B475K010AT7280
Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms
KYOCERA AVX 0805ZC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR71A106KU 10V 10uF X7R 0805 10%
Phoenix Contact 1815264
Pluggable Terminal Blocks PTSM 0,5/ 2-HV-2,5- THR WH R32
Wurth Elektronik 618009231121
D-Sub Standard Connectors WR-DSUB Female PCB 9Pin Hex Scrw 8.08mm
TDK MPZ1608S260ATAH0
Ferrite Beads 0603 26ohms 6000mA Power Line