TC358778XBG(EL)

Toshiba
757-TC358778XBGEL
TC358778XBG(EL)

Mfr.:

Description:
Interface - Specialised Display Interface Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,080

Stock:
1,080
Can Dispatch Immediately
On Order:
2,000
Expected 12/02/2026
3,000
Expected 15/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.02 £4.02
£2.76 £27.60
£2.58 £64.50
£2.27 £227.00
£2.15 £537.50
£1.93 £965.00
Full Reel (Order in multiples of 1000)
£1.62 £1,620.00
£1.56 £3,120.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialised
RoHS:  
RGB to DSI Bridge
1.3 V, 1.95 V, 3.6 V
1.1 V, 1.65 V, 3 V
- 30 C
+ 85 C
SMD/SMT
VFBGA-80
Brand: Toshiba
Data Rate: 1 Gb/s
Interface Type: I2C/SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: TC358778
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 50.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TC358778XBG Parallel Port to MIPI DSI

Toshiba TC358778XBG Parallel Port to MIPI Display Serial Interface (DSI) is a bridge device that converts RGB to DSI. All internal registers can be accessed through I2C or SPI. The Toshiba TC358778XBG Parallel Port to MIPI DSI defines a high-speed serial interface between a peripheral, such as an active-matrix display module, and a host processor in a mobile device. This feature allows an engineer to provide higher performance, lower power, less electromagnetic interference, and fewer pins than current devices while maintaining compatibility across products from multiple suppliers.