TBD62004AFNG,EL

Toshiba
757-TBD62004AFNGEL
TBD62004AFNG,EL

Mfr.:

Description:
Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,957

Stock:
1,957 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1957 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.22 £1.22
£0.899 £8.99
£0.818 £20.45
£0.571 £57.10
Full Reel (Order in multiples of 2000)
£0.571 £1,142.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
7 Driver
7 Output
500 mA
7 V
25 V
Inverting
- 40 C
+ 85 C
TBD62004
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99