SSM6J414TU,LF(T

Toshiba
Not Assigned
SSM6J414TU,LF(T

Mfr.:

Description:
MOSFETs

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Si
SMD/SMT
UF6-6
Brand: Toshiba
Height: 0.7 mm
Length: 2 mm
Product Type: MOSFETs
Series: SSM6J414
Subcategory: Transistors
Width: 1.7 mm
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000