RN1505(TE85L,F)

Toshiba
757-RN1505TE85LF
RN1505(TE85L,F)

Mfr.:

Description:
Digital Transistors Gen Trans NPN x 2 SMV, 50V, 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,385

Stock:
5,385 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.337 £0.34
£0.248 £2.48
£0.141 £14.10
£0.095 £47.50
£0.072 £72.00
Full Reel (Order in multiples of 3000)
£0.064 £192.00
£0.055 £330.00
£0.05 £450.00
£0.045 £1,080.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
NPN
2.2 kOhms
0.0468
SMD/SMT
SMV-5
80
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
RN1505
Reel
Cut Tape
MouseReel
Brand: Toshiba
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.

RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.