MG08SDA400E

Toshiba
757-MG08SDA400E
MG08SDA400E

Mfr.:

Description:
Hard Drives - HDD 4TB SAS 512e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£148.36 £148.36

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hard Drives - HDD
RoHS:  
REACH - SVHC:
4 TB
256 MB
SATA
7200 RPM
3.5 in
6 Gb/s
5 V, 12 V
+ 5 C
+ 55 C
MG08
Brand: Toshiba
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Type: Enterprise Capacity
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8471700013
USHTS:
8471704065
JPHTS:
847170030
TARIC:
8471705000
MXHTS:
8471700100
ECCN:
EAR99

MG08-D Enterprise Capacity 7200rpm HDDs

Toshiba MG08-D Enterprise Capacity 7200rpm Hard Disk Drives (HDDs) offer up to 8TB, a choice of interface (SATA for MG08ADA, SAS for MG08SDA), as well as 512 native (512n) sector or 512 emulation (512e) sector technologies. All models utilize a power-efficient mechanical design, incorporating the advancements in HDD technology. Toshiba MG08-D devices are designed to provide plug-and-play robustness using an industry-standard 3.5" form factor. Options include support for Sanitize Instant Erase (SIE) and Self-Encrypting Drive (SED).