74VHC541FT(BE)

Toshiba
757-74VHC541FT(BE)
74VHC541FT(BE)

Mfr.:

Description:
Buffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,225

Stock:
4,225
Can Dispatch Immediately
On Order:
7,500
Expected 26/09/2025
20,000
Expected 03/10/2025
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.65 £0.65
£0.39 £3.90
£0.326 £8.15
£0.246 £24.60
£0.211 £52.75
£0.184 £92.00
£0.165 £165.00
Full Reel (Order in multiples of 2500)
£0.139 £347.50
£0.114 £855.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
VHC
8 Input
8 Output
Non-Inverting
- 8 mA
8 mA
2 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Toshiba
Product Type: Buffers & Line Drivers
Series: 74VHC541
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74VHC541FT
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99