XC9142B33DMR-G

Torex Semiconductor
865-XC9142B33DMR-G
XC9142B33DMR-G

Mfr.:

Description:
Switching Voltage Regulators DCDC Converters 0.8A Step-Up w/AS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,445

Stock:
1,445 Can Dispatch Immediately
Quantities greater than 1445 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.01 £1.01
£0.927 £9.27
£0.833 £208.25
£0.79 £395.00
£0.442 £442.00
Full Reel (Order in multiples of 3000)
£0.368 £1,104.00
£0.357 £2,142.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Boost
3.3 V
350 mA
1 Output
650 mV
6 V
26 uA
3 MHz
- 40 C
+ 85 C
XC9142
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 650 mV to 6 V
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 650 mV
Type: Synchronous Step-Up DC/DC Converter
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

XC9141 & XC9142 Step-Up DC/DC Converters

Torex Semiconductor XC9141 and XC9142 Step-Up DC/DC Converters have a built-in 0.3Ω (typical) N-channel driver and 0.3Ω (typical) synchronous P-channel switching transistors. The XC9141 and XC9142 are highly efficient and provide a stable current that can be supplied by up to 0.8A. This is achieved by reducing ON resistance of the built-in transistors. Torex Semiconductor XC9141 and XC9142can start operation under a 0.9V input voltage to generate 3.3V output voltage with a 100Ω load resistor. This makes the converters suitable for mobile equipment using only one Alkaline battery or one Nickel-metal hydride battery.