XC9140C501MR-G

Torex Semiconductor
865-XC9140C501MR-G
XC9140C501MR-G

Mfr.:

Description:
Switching Voltage Regulators PFM Control Snchrns StepUpDCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,125

Stock:
3,125 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.22 £1.22
£0.782 £7.82
£0.665 £16.63
£0.547 £54.70
£0.474 £118.50
Full Reel (Order in multiples of 3000)
£0.34 £1,020.00
£0.31 £1,860.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Boost
5 V
100 mA
1 Output
900 mV
5.5 V
100 nA
- 40 C
+ 85 C
XC9140
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 900 mV to 5.5 V
Operating Supply Current: 6.7 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Synchronous PFM DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99