XC6206P252PR-G

Torex Semiconductor
865-XC6206P252PR-G

XC6206P252PR-G

Mfr.:

Description:
LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:

515 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.842 £0.84
£0.524 £5.24
£0.44 £11.00
£0.364 £36.40
£0.315 £78.75
£0.275 £137.50
Full Reel (Order in multiples of 1000)
£0.216 £216.00
£0.198 £792.00
£0.19 £1,520.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.5 V
150 mA
1 Output
Positive
1 uA
1.8 V
6 V
Fixed
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.05 %/V
Load Regulation: 55 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 37 mg