XC6206P182MR-G

Torex Semiconductor
865-XC6206P182MR-G
XC6206P182MR-G

Mfr.:

Description:
LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,426

Stock:
4,426 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.388 £0.39
£0.273 £2.73
£0.244 £6.10
£0.212 £21.20
£0.197 £49.25
£0.188 £94.00
£0.171 £171.00
Full Reel (Order in multiples of 3000)
£0.166 £498.00
£0.164 £984.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
1.8 V
80 mA
1 Output
Positive
1 uA
1.8 V
6 V
Fixed
- 40 C
+ 85 C
350 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.05 %/V
Load Regulation: 45 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 250 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC62x LDO Voltage Regulators

Torex Semiconductor XC62x LDO Voltage Regulators are highly precise, low-power consumption devices designed with advanced CMOS technology. These regulators boast features like high ripple rejection, low dropout voltage, and ultra-low supply current, making them ideal for various applications. Each variant of the XC62x regulators is tailored for specific needs, from high-speed operation and low noise to enhanced transient response and thermal protection. With a broad selection of output voltage options, these regulators provide versatile solutions for many battery-powered devices. The XC62x LDO voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include smartphones/mobile phones, portable game consoles, digital audio equipment, wireless LAN, digital TV tuners, walkie-talkies, and blood pressure manometers.