XDS110ISO-EVM

Texas Instruments
595-XDS110ISO-EVM
XDS110ISO-EVM

Mfr.:

Description:
Development Boards & Kits - ARM XDS110 isolated plug -in evaluation modu

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£141.52 £141.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
XDS110ISO
Evaluation Kits
XDS110
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Plug-in Board
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XDS110ISO-EVM Isolated Plug-in Board

Texas Instruments XDS110ISO-EVM Isolated Plug-in Board is a real-time debug and flash programming configuration for C2000™ and Arm-based processor controlSOMs. The XDS110ISO-EVM links up to C2000 and Arm-based processor controlSOMs via a non-isolated 120-pin connector or an electrically isolated 16-pin connector. Each connector provides JTAG, cJTAG, SWD support, and a full-duplex UART port.