UCD90240EVM

595-UCD90240EVM
UCD90240EVM

Mfr.:

Description:
Power Management IC Development Tools UCD90240 Eval Module

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Supervisory Circuit
5 V
1.2 V
UCD90240
UCD90240
Brand: Texas Instruments
Description/Function: UCD90240 power sequencer and system manager EVM with margining
For Use With: TPS54678
Interface Type: PMBus, USB
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99