UCC3818DG4

595-UCC3818DG4
UCC3818DG4

Mfr.:

Description:
Power Factor Correction - PFC BiCMOS Power Factor Preregulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.23
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.94
Min:
1

Similar Product

Texas Instruments UCC3818D
Texas Instruments
Power Factor Correction - PFC BiCMOS Power Factor Preregulator A 595-UCC3818DTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 kHz
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Features: < 150W Applications, > 750W Applications, Average Current Mode, Enable, OVP
Height: 1.58 mm
Length: 9.9 mm
Product Type: PFC - Power Factor Correction
Series: UCC3818
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Type: BiCMOS Power Factor Preregulator
Width: 3.91 mm
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99