UCC35705DGK

Texas Instruments
595-UCC35705DGK
UCC35705DGK

Mfr.:

Description:
Switching Controllers High Speed Vltg Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.94 £1.94
£1.44 £14.40
£1.31 £32.75
£1.17 £93.60
£1.11 £266.40
£1.07 £599.20
£1.04 £1,081.60
£1.00 £2,560.00
£0.978 £4,929.12

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
4 MHz
93 %
8.8 V
20 mA
0 C
+ 70 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Height: 0.97 mm
Length: 3 mm
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC35705
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Mode PWM Controllers
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99