UCC28C50DGKR

Texas Instruments
595-UCC28C50DGKR
UCC28C50DGKR

Mfr.:

Description:
Switching Controllers Industrial 30-V lo w -power current-mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,035

Stock:
3,035 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.37 £1.37
£1.01 £10.10
£0.917 £22.93
£0.818 £81.80
£0.773 £193.25
£0.741 £370.50
£0.718 £718.00
Full Reel (Order in multiples of 2500)
£0.691 £1,727.50
£0.677 £3,385.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
110 kHz
100 %
28 V
200 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Operating Supply Voltage: 28 V
Output Type: Rail to Rail
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC28C50
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

UCCx8C5x/UCCx8C5x-Q1 Current-Mode PWM Controllers

Texas Instruments UCCx8C5x/UCCx8C5x-Q1 Current-Mode PWM Controllers offer a high-performance solution that can drive both Si and SiC MOSFETs in various applications. The UCCx8C5x/UCCx8C5x-Q1 is a more efficient and robust version of the UCCx8C4x/UCCx8C4x-Q1. The devices provide unique UVLO thresholds that enable a reliable SiC MOSFET operation (UCC28C56-59) and existing UVLO thresholds for continued Si MOSFET support (UCCx8C50-55).