UCC2891PW

Texas Instruments
595-UCC2891PW
UCC2891PW

Mfr.:

Description:
Switching Controllers Current Mode Active Clamp A 595-UCC2891PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.04 £4.04
£2.78 £27.80
£2.58 £64.50
£2.27 £204.30
£2.15 £580.50
£1.93 £1,042.20
£1.62 £1,749.60
£1.57 £3,391.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
1 Output
1 MHz
73 %
11.1 V
2.5 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: UCC2891EVM
Fall Time: 14 ns
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 19 ns
Series: UCC2891
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controllers
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

UCC2891x High-Voltage Flyback Switcher

Texas Instruments UCC2891x High-Voltage Flyback Switcher is dedicated to isolated flyback power supplies and provides output voltage and current regulation without the use of an optical coupler. The device incorporates a 700V power FET and a controller that processes operating information from the auxiliary flyback winding and from the power FET to provide precise output voltage and current control. The integrated high-voltage current source for a startup that is switched off during device operation and the controller current consumption that is dynamically adjusted allows very low standby power. Control algorithms in the Texas Instruments UCC2891x, combining switching frequency and peak primary current modulation, allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. The maximum switching frequency is 115kHz. Protection features help to keep secondary and primary component stress levels in check across the operating range.