UCC28704DBVR-1

Texas Instruments
595-UCC28704DBVR-1
UCC28704DBVR-1

Mfr.:

Description:
AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,264

Stock:
3,264 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.841 £0.84
£0.604 £6.04
£0.546 £13.65
£0.482 £48.20
£0.451 £112.75
£0.433 £216.50
£0.418 £418.00
Full Reel (Order in multiples of 3000)
£0.40 £1,200.00
£0.383 £2,298.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.99
Min:
1

Similar Product

Texas Instruments UCC28704DBVT-1
Texas Instruments
AC/DC Converters Off-Line Const-Volt Flyback Controller A A 595-UCC28704DBVR-1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-23-6
5 V
8.5 V
35 V
Flyback
Si
85 kHz
99 %
2.3 mA
- 40 C
+ 125 C
2 A
UCC28704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1
Product: Off-Line Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: PWM Controller
Unit Weight: 19.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC28704 Off-Line Flyback Controller

Texas Instruments UCC28704 Off-Line Flyback Controller is a highly integrated, 6-pin primary-side regulated PWM controller. This controller is for designing high efficiency AC-to-DC power supplies with low standby power consumption to comply with global efficiency standards. The controller has ultra-low current consumption at start-up to enable designs with < 30mW no-load input power and save standby mode energy consumption. Intelligent primary-side sensing and control enable 5% output voltage and current control without using an optocoupler or secondary-side feedback circuits. The UCC28704 incorporates an enhanced load transient response technique which helps minimize the output capacitor, reducing the overall system size and cost. The controller also eliminates the need for loop compensation components which simplify the design and debugging process for power supply designers.