UCC28610D

Texas Instruments
595-UCC28610D
UCC28610D

Mfr.:

Description:
AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.27 £1.27
£0.934 £9.34
£0.773 £19.33
£0.73 £54.75
£0.657 £689.85
£0.634 £1,616.70
£0.621 £3,120.53

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.07
Min:
1

Similar Product

Texas Instruments UCC28610DR
Texas Instruments
AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
65 W
9 V
20 V
Flyback
Si
30 kHz to 133 kHz
3 mA
- 40 C
+ 125 C
5 A
UCC28610
Tube
Brand: Texas Instruments
Development Kit: UCC28610EVM-474
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

PowerLab Reference Design Library

Texas Instruments PowerLab™ Power Management Reference Design Library contains hundreds of reference designs for any application. Each reference design contains supporting technical documentation that includes a circuit schematic, printed circuit board (PCB) layout, bill-of-materials (BOM), test report, and gerber files. Use the search below to quickly find a fully tested and working design to accelerate your next project.

UCC28610 Green-Mode Flyback Controller

Texas Instruments UCC28610 Green-Mode Flyback Controller brings a new level of performance and reliability to the AC/DC consumer power supply solution. The TI UCC28610 offers innovations and a cascoded architecture that result in efficiency, reliability, and system cost improvement over a conventional flyback architecture. This TI flyback controller features green-mode burst switching packets that improve no-load efficiency. The UCC28610 also provides fast start up with low standby power, frequency and peak current modulation for optimum efficiency over the entire operating range, and fully integrated current control without external sense resistor.