UCC28501DWG4

595-UCC28501DWG4
UCC28501DWG4

Mfr.:

Description:
Power Factor Correction - PFC BiCMOS PFC/PWM Comb Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 kHz
- 55 C
+ 125 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Features: Average Current Mode, Enable, OVP
Height: 2.35 mm
Length: 12.8 mm
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: UCC28501
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Power Factor Correction IC
Width: 7.52 mm
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99