UCC2750DW

595-UCC2750DW
UCC2750DW

Mfr.:

Description:
Communication ICs - Various Source Ringer Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.63 £19.63
£15.36 £153.60
£14.65 £293.00
£13.11 £1,311.00
£12.50 £3,250.00
£11.90 £5,950.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Communication ICs - Various
RoHS:  
UCC2750
Tone Generators
5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Brand: Texas Instruments
Frequency: 20 Hz, 25 Hz, 50 Hz
Height: 2.35 mm
Length: 18 mm
Moisture Sensitive: Yes
Product Type: Communication ICs - Various
Factory Pack Quantity: 20
Subcategory: Communication & Networking ICs
Width: 7.52 mm
Unit Weight: 792 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS