UCC21542ADWKR

Texas Instruments
595-UCC21542ADWKR
UCC21542ADWKR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,444

Stock:
1,444 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.47 £2.47
£2.00 £20.00
£1.82 £45.50
£1.60 £160.00
£1.50 £375.00
£1.42 £710.00
£1.40 £1,400.00
Full Reel (Order in multiples of 2000)
£0.715 £1,430.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21542
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.775 W
40 ns
5 ns
6 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: UCC21540EVM
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 11.95 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).