UC3825ADWTRG4

Texas Instruments
595-UC3825ADWTRG4
UC3825ADWTRG4

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller ALT 595-UC3825ADWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£3.43 £6,860.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.92
Min:
1

Similar Product

Texas Instruments UC3825ADWTR
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC3825ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5.05 V to 5.15 V
2 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 22 V
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC3825A
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controllers
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99