UC2907DW

Texas Instruments
595-UC2907DW
UC2907DW

Mfr.:

Description:
Power Management Specialised - PMIC LOAD SHARE CONTROLLE R A 595-UC2907DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.80 £6.80
£5.29 £52.90
£4.75 £118.75
£4.44 £532.80
£4.27 £1,195.60
£4.26 £2,215.20
£3.97 £3,970.00
£3.95 £9,954.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UC2907
Controller
SMD/SMT
SOIC-16
600 uA
35 V
4.5 V
2.045 V
- 40 C
+ 85 C
6 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 35 V
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 35 V
Output Voltage Range: 1.955 V to 2.045 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99