UC2854BQ

595-UC2854BQ
UC2854BQ

Mfr.:

Description:
Power Factor Correction - PFC Enhanced High Power Factor Preregulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 kHz
- 40 C
+ 85 C
SMD/SMT
PLCC-20
Tube
Brand: Texas Instruments
Features: > 750W Applications, Average Current Mode, Enable
Height: 4.06 mm
Length: 8.96 mm
Moisture Sensitive: Yes
Product Type: PFC - Power Factor Correction
Series: UC2854B
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Type: Power Factor Correction IC
Width: 8.96 mm
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99