UC1843AL883B

595-UC1843AL883B
UC1843AL883B

Mfr.:

Description:
Switching Controllers Current Mode PWM Controller 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Boost, Flyback, Forward
1 Output
500 kHz
100 %
200 mA
- 55 C
+ 125 C
SMD/SMT
LCCC-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 50 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 18 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC1843A
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99