TSB12LV32TPZEP

Texas Instruments
595-TSB12LV32TPZEP
TSB12LV32TPZEP

Mfr.:

Description:
1394 Interface IC Mil Enh Gen Purp Lin k-Layer Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.13 £28.13
£22.90 £229.00
£21.39 £534.75
£19.74 £1,776.60
£19.48 £5,259.60
540 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
LQFP-100
TSB12LV32
IEEE 1394a
Link Layer Controller
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Description/Function: ENHANCED PRODUCT IEEE 1394-1995 AND P1394A COMPLIANT GENERAL PURPOSE LINK-LAYER CONTROLLER
Moisture Sensitive: Yes
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: V62/03622-01XE
Unit Weight: 677.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99