TS5USBC402YFPT

Texas Instruments
595-TS5USBC402YFPT
TS5USBC402YFPT

Mfr.:

Description:
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC402YFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.00 £1.00
£0.732 £7.32
£0.663 £16.58
£0.588 £58.80
Full Reel (Order in multiples of 250)
£0.551 £137.75
£0.519 £259.50
£0.492 £492.00
£0.478 £1,912.00
£0.47 £3,760.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 1:1
9 Ohms
250 us
1 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Bandwidth: 1.2 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TS5USBC402EVM
Number of Switches: 2 Switch
Operating Supply Current: 72 uA
Product Type: USB Switch ICs
Series: TS5USBC402
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 100 mA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analogue switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimised for handling the USB 2.0 D+/- lines in USB Type-C™ systems. The TS5USBC400 protection on the I/O pins can tolerate up to 20V, with automatic shut-off circuitry to protect system components behind the switch. The TS5USBC402 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.