TRF6901PT

595-TRF6901PT
TRF6901PT

Mfr.:

Description:
RF Transceiver Hily Integr MultiCh RF Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
860 MHz to 930 MHz
2.5 V
3.3 V
- 40 C
+ 85 C
LQFP-48
Tray
Brand: Texas Instruments
Maximum Operating Frequency: 930 MHz
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: TRF6901
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99