TRF1216EVM

595-TRF1216EVM
TRF1216EVM

Mfr.:

Description:
RF Development Tools CHIPSET SOLUTION

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Development Kits
3.3 GHz to 3.8 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module
Dimensions: 63.5 mm x 63.5 mm
Operating Supply Voltage: 1.5 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99