TPS7B4259QDDARQ1

Texas Instruments
595-TPS7B4259QDDARQ1
TPS7B4259QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150mA 4 0V voltage-tracking

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.48 £1.48
£1.09 £10.90
£0.995 £24.88
£0.882 £88.20
£0.834 £208.50
£0.803 £401.50
£0.78 £780.00
£0.746 £2,238.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
150 mA
1 Output
Positive
75 uA
3.3 V
40 V
80 dB
Adjustable
- 40 C
+ 125 C
250 mV
Brand: Texas Instruments
Dropout Voltage - Max: 470 mV at150 mA
Line Regulation: 0.4 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 3.8 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 2 V to 40 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 6 mV
Type: Automotive
Voltage Regulation Accuracy: 6 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS7B4259-Q1 Low-Dropout (LDO) Regulator

Texas Instruments TPS7B4259-Q1 Low-Dropout (LDO) Regulator is an automotive, 150mA, 40V voltage-tracking regulator with independent enable and power good. This device is a monolithic, integrated LDO voltage tracker designed to reliably provide power to off-board sensors with a wire harness, even in harsh automotive environments. The TPS7B4259-Q1 comes with integrated protection features against fault conditions and protection against reverse polarity. This device features a topology consisting of two back-to-back P-channel MOSFETs. The TPS7B4259-Q1 regulator device is designed to handle a 45V (absolute maximum) input voltage and survive the automotive load dump transient conditions. This LDO regulator provides a protective buffer for the ADC and MCU against fault conditions, while securely transferring power to the off-board sensors. The TPS7B4259-Q1 regulator is available in the HSOIC (DDA) low thermal resistance (RθJA = 48°C/W) 8-pin package. This regulator is ideal for powertrain pressure sensors, powertrain temperature sensors, powertrain exhaust sensors, powertrain fluid concentration sensors, Body Control Modules (BCM), zone control module, and HVAC control modules.