TPS62140RGTR

Texas Instruments
595-TPS62140RGTR
TPS62140RGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62140RGTT A 595-TPS62140RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,799

Stock:
2,799 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.37 £1.37
£0.995 £9.95
£0.908 £22.70
£0.811 £81.10
£0.759 £189.75
£0.735 £367.50
£0.711 £711.00
Full Reel (Order in multiples of 3000)
£0.686 £2,058.00
£0.67 £4,020.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.62
Min:
1

Similar Product

Texas Instruments TPS62140RGTT
Texas Instruments
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62140RGTR A 595-TPS62140RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 6 V
2 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62140
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62140EVM-505
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99