TPS6208812YFPT

Texas Instruments
595-TPS6208812YFPT
TPS6208812YFPT

Mfr.:

Description:
Switching Voltage Regulators 2.4-V to 5.5-V input tiny 6-pin 3-A ste A 595-TPS6208812YFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,521

Stock:
5,521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.57 £1.57
£1.16 £11.60
£1.06 £26.50
£0.943 £94.30
Full Reel (Order in multiples of 250)
£0.826 £206.50
£0.759 £379.50
£0.756 £756.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.34
Min:
1

Similar Product

Texas Instruments TPS6208812YFPR
Texas Instruments
Switching Voltage Regulators 2.4-V to 5.5-V input tiny 6-pin 3-A ste A 595-TPS6208812YFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.2 V
3 A
1 Output
2.4 V
5.5 V
4 uA
4 MHz
- 40 C
+ 125 C
TPS62088
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62088EVM-814
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: High-Frequency Synchronous Step-Down Converter
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TPS62088/TPS6208xA Step-Down Converter

Texas Instruments TPS62088/TPS6208xA Synchronous Step-Down Converters are optimized for small solution sizes and high efficiency. Common battery technologies are supported with an input voltage range of 2.4V to 5.5V. At medium to heavy loads, the converter operates in PWM mode. It automatically enters Power Save Mode operation at a light load to maintain high efficiency over the entire load current range. The 4MHz switching frequency allows The Texas Instruments TPS62088/TPS6208xA to use small external components. Its DCS-control architecture achieves excellent load transient performance and output voltage regulation accuracy. Additional features like overcurrent protection, thermal shutdown protection, active output discharge, and Power Good are built-in.