TPS61130PWRG4

595-TPS61130PWRG4

TPS61130PWRG4

Mfr.:

Description:
Switching Voltage Regulators Adj 90% Eff SEPIC Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.97
Min:
1

Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-16
Boost, Buck
900 mV to 5.5 V
1.3 A
2 Output
1.8 V
5.5 V
500 kHz
- 40 C
+ 85 C
TPS61130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61130EVM-206
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 63 mg