TPS61030PWP

Texas Instruments
595-TPS61030PWP
TPS61030PWP

Mfr.:

Description:
Switching Voltage Regulators 1Adj 1-A 96% Eff Boo st Converter A 595- A 595-TPS61030PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,303

Stock:
3,303 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.90 £2.90
£2.19 £21.90
£2.01 £50.25
£1.75 £157.50
£1.53 £413.10
£1.50 £810.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.90
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.48
Min:
1

Similar Product

Texas Instruments TPS61030PWPR
Texas Instruments
Switching Voltage Regulators 1Adj 1-A 96% Eff Boo st Converter A 595- A 595-TPS61030PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Boost
Adjustable
4 A
1 Output
1.8 V
5.5 V
1 mA
600 kHz
- 40 C
+ 85 C
TPS61030
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Voltage: 1.8 V to 5.5 V
Length: 5 mm
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product: Switching Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Width: 4.4 mm
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99