TPS54388QRTERQ1

595-TPS54388QRTERQ1
TPS54388QRTERQ1

Mfr.:

Description:
Switching Voltage Regulators AC 2.95-6V Inp3A 2MHz Synch Step Down

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WQFN-16
Buck
Adjustable
3 A
1 Output
2.95 V
6 V
2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54388-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54388EVM
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 515 uA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Synchronous Buck
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99