TPS54040EVM-456

Texas Instruments
595-TPS54040EVM-456
TPS54040EVM-456

Mfr.:

Description:
Power Management IC Development Tools 0.5A 12-42V In SWIFT Cnvrtr Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.76 £23.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V to 42 V
5 V
TPS54040
TPS54040-456
Brand: Texas Instruments
Dimensions: 76.2 mm x 76.2 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54140EVM-429 / TPS54040EVM-456

The Texas Instruments TPS54140EVM-429 and TPS54040EVM-456 are SWIFT™ regulator evaluation modules designed to demonstrate the small PCB areas that may be achieved when designing with the TPS54040 and TPS54140 DC-DC converters. These TI evaluation modules provide access to the high-performance features of these DC-DC converters. The switching frequency of the DC-DC converters are internally set, and the converters incorporate a high-side MOSFET and gate drive circuitry.