TPS3110E09DBVT

Not Assigned
TPS3110E09DBVT

Mfr.:

Description:
Supervisory Circuits UltraLow-Supply Current/Supply-Voltage Supervisory Circuits 6-SOT-23 -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.92
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Voltage Supervisory
SMD/SMT
SOT-23-6
860 mV
2 Input
Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
130 ms
3.3 V
- 40 C
+ 85 C
TPS3110E09
Brand: Texas Instruments
Operating Supply Current: 1.2 uA
Overvoltage Threshold: 866 mV
Pd - Power Dissipation: 437 mW
Product Type: Supervisory Circuits
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 400 mV
Undervoltage Threshold: 854 mV
Unit Weight: 13.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99