TPS2511QDGNRQ1

Texas Instruments
595-TPS2511QDGNRQ1
TPS2511QDGNRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution AC USB Dedicated Cha rging Port Cntlr A A 595-TPS2511QDGNQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,107

Stock:
2,107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.25 £1.25
£1.02 £10.20
£0.934 £23.35
£0.826 £82.60
£0.78 £195.00
£0.751 £375.50
£0.728 £728.00
Full Reel (Order in multiples of 2500)
£0.70 £1,750.00
£0.685 £3,425.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.17
Min:
1

Similar Product

Texas Instruments TPS2511QDGNQ1
Texas Instruments
Power Switch ICs - Power Distribution AC USB Dedicated Cha rging Port Cntlr A A 595-TPS2511QDGNRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2.2 A
2.3 A
120 mOhms
5 ms
3 ms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
TPS2511
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99