TPS16630PWPT

Texas Instruments
595-TPS16630PWPT
TPS16630PWPT

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with A 595-TPS16630PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,382

Stock:
10,382 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.13 £3.13
£2.37 £23.70
£2.17 £54.25
£1.96 £196.00
Full Reel (Order in multiples of 250)
£1.66 £415.00
£1.62 £810.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.92
Min:
1

Similar Product

Texas Instruments TPS16630PWPR
Texas Instruments
Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with A 595-TPS16630PWPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
600 mA to 6 A
60 V
4.5 V
1 Channel
1.38 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
No
Brand: Texas Instruments
Input / Supply Voltage - Max: 60 V
Input / Supply Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS1663
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 847 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS1663x 60V, 6A Power Limiting eFuses

Texas Instruments TPS1663x 60V, 6A Power Limiting eFuses with a 31mΩ integrated FET feature accurate overcurrent protection, output slew rate control, overvoltage protection, and under-voltage lockout. These eFuses integrate adjustable output power limiting (PLIM) functionality that simplifies and enables compliance with standards such as IEC61010-1 and UL1310. The TPS1663x eFuses are available in a 4mm × 4mm 24-pin VQFN package and are specified over a –40°C to +125°C temperature range. These eFuses are used in telecom radios, industrial printers, motor drives, and factory automation and control.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.