TPA5052RSAT

Texas Instruments
595-TPA5052RSAT
TPA5052RSAT

Mfr.:

Description:
Audio DSPs St Dig Aud Delay Pro c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£4.05 £1,012.50
£3.88 £1,940.00
£3.79 £3,790.00
£3.78 £9,450.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
2 Channel
QFN-16
3 V
3.6 V
TPA5052
- 40 C
+ 85 C
3 mA
Reel
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPA5052EVM
Moisture Sensitive: Yes
Product: Digital Audio Delay Processors
Product Type: Audio DSPs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Digital Audio LIP-SYNC Delay
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99