TPA301DGN

Texas Instruments
595-TPA301DGN
TPA301DGN

Mfr.:

Description:
Audio Amplifiers 0.35W Mono A 595-TPA 301DGNR A 595-TPA301DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.10 £1.10
£0.811 £8.11
£0.662 £16.55
£0.629 £50.32
£0.601 £144.24
£0.583 £326.48
£0.546 £567.84
£0.534 £2,136.00
£0.522 £4,176.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.95
Min:
1

Similar Product

Texas Instruments TPA301DGNR
Texas Instruments
Audio Amplifiers 0.35-W Mono Audio Po wer Amplifier A 595 A 595-TPA301DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1.3 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
TPA301
Tube
Brand: Texas Instruments
Development Kit: TPA301EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99