TMS320C6670AXCYPA

595-MS320C6670AXCYPA

TMS320C6670AXCYPA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed & Fl oating-Pt SOC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
DSPs
C66x
4 Core
1 GHz, 1.2 GHz
FCBGA-841
4 x 32 kB
4 x 32 kB
900 mV to 1.1 V
TMS320C6670
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit/16 bit/32 bit
Instruction Type: Fixed/Floating Point
MMACS: 153000 MMACS
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 44
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV