TMS320C53PQ

Not Assigned
TMS320C53PQ

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Processor 132-BQFP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSPs
100 MHz
BQFP-132
32 kB
8.0625 kB
5 V
TMS320C53
SMD/SMT
0 C
+ 70 C
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Floating Point
Product Type: DSP - Digital Signal Processors & Controllers
Subcategory: Embedded Processors & Controllers
Unit Weight: 4.609 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000