TMDSHVRESLLCKIT

Texas Instruments Logo
595-TMDSHVRESLLCKIT

TMDSHVRESLLCKIT

Mfr.:

Description:
Power Management IC Development Tools HV Resonant LLC Dev Kit

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

£-.--
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £446.87 £446.87
Product Attribute Attribute Value
Texas Instruments
Power Management IC Development Tools
RoHS:  Details
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
TMS320F280x
Brand: Texas Instruments
Interface Type: JTAG, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.898 kg
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TMDSHVRESLLCKIT Developer's Kit

Texas Instruments TMDSHVRESLLCKIT C2000™ High Voltage Resonant LLC Developer's Kit is designed to show users how to quickly implement a digitally controlled Resonant LLC topology DC/DC converter. This high-voltage kit is intended to support voltage levels that are commonly used in end equipment designs, allowing designers to experiment with multiple control methods.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More