TLV9144IN

Texas Instruments
595-TLV9144IN
TLV9144IN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 18V 125kHz m icropower (7 A) low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 685

Stock:
685 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.91 £1.91
£1.23 £12.30
£1.10 £27.50
£0.908 £90.80
£0.856 £214.00
£0.749 £374.50
£0.652 £652.00
£0.593 £2,372.00
£0.566 £4,528.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
125 kHz
100 mV/us
260 uV
500 fA
18 V
2.7 V
72 dB
50 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9144
Tube
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
THD plus Noise: 0.02 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
820559000
MXHTS:
8542330299
BRHTS:
82055900
ECCN:
EAR99

TLV914x High-Voltage RRIO Op Amps

Texas Instruments TLV914x High-Voltage RRIO Operational Amplifiers (Op Amps) is a family of high-voltage (18V) rail-to-rail input and output (RRIO) operational amplifiers. Because of the family’s low quiescent current of 7µA/channel, these devices offer excellent performance for low-power applications.